
Unidirectional TVS Diode, 400W peak pulse power, 35.7A peak pulse current. Features 6.5V reverse standoff voltage, 7.22V minimum breakdown voltage, and 11.2V clamping voltage. Operates from -65°C to 150°C with 250uA leakage current. Surface mountable in SMA package, 2-pin configuration.
Onsemi 1SMA6.5AT3 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 11.2V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 250uA |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 35.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA6.5AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
