
Unidirectional TVS Diode, 400W Peak Pulse Power, 70V Reverse Standoff Voltage, and 12V Clamping Voltage. Features 35A Peak Surge Current, 250µA Leakage Current, and 7.78V Reverse Breakdown Voltage. This lead-free, halogen-free silicon diode offers ESD protection and operates within a temperature range of -65°C to 150°C. Packaged in an SMA (Case 403D-02) with Tin, Matte plating, it is supplied on tape and reel.
Onsemi 1SMA7.0AT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 12V |
| Clamping Voltage-Max | 113V |
| Contact Plating | Tin, Matte |
| Current | 35A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 86V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 33.3A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.78V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 70V |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMA7.0AT3G to view detailed technical specifications.
No datasheet is available for this part.
