Onsemi 1SMA8.0AT3 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 13.6V |
| Leakage Current | 25uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 29.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | No |
| Series | 1SMA5.0AT3 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMA8.0AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
