
Unidirectional TVS Diode, 600W Peak Pulse Power, 10V Reverse Standoff Voltage, 17V Clamping Voltage, and 35.3A Peak Pulse Current. This silicon transient voltage suppressor features a minimum breakdown voltage of 11.1V and a maximum operating temperature of 150°C. Designed for surface mount applications, it is housed in a DO-214AA (SMB) plastic package with a 2-pin configuration.
Onsemi 1SMB10AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 17V |
| Current | 353A |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 35.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 2.41mm |
| Voltage | 10V |
| DC Rated Voltage | 10V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB10AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
