
Bidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 35.3A peak pulse current. Features a 10V reverse standoff voltage, 11.1V minimum breakdown voltage, and 17V clamping voltage. Operates across a wide temperature range of -65°C to 150°C. Supplied on tape and reel for automated assembly.
Onsemi 1SMB10CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 35.3A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB10CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
