
Unidirectional TVS Diode, 600W Peak Pulse Power, 2.9A Peak Pulse Current, 130V Operating Supply Voltage. Features 144V Minimum Breakdown Voltage and 209V Clamping Voltage. Surface mount SMB package with 2 pins, operating from -65°C to 150°C.
Onsemi 1SMB130AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB130AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
