
Unidirectional TVS diode in SMB package offering 600W peak pulse power and 2.9A peak pulse current. Features a 130V reverse standoff voltage, 144V minimum breakdown voltage, and 209V clamping voltage. Designed for ESD protection with a low leakage current of 5uA. Operates across a wide temperature range of -65°C to 150°C. This RoHS and Halogen Free component is supplied on tape and reel.
Onsemi 1SMB130AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 209V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 2.9A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB130AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
