
Unidirectional Zener Transient Voltage Suppressor designed for robust circuit protection. Features a 150V reverse standoff voltage and 600W peak pulse power dissipation, with a 2500-piece tape and reel package. Offers 2.5A peak pulse current handling and 135pF capacitance, ensuring effective ESD protection. Operates within a -65°C to 150°C temperature range, with a low 5uA leakage current.
Onsemi 1SMB150AT3G technical specifications.
| Capacitance | 135pF |
| Package/Case | SMB |
| Clamping Voltage | 243V |
| Contact Plating | Tin, Matte |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 0.156inch |
| Working Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB150AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
