
Unidirectional TVS Diode for surge suppression, featuring a 15V DC rated voltage and 16.7V minimum breakdown voltage. This component offers 600W peak pulse power and 24A peak pulse current handling, with a 24.4V clamping voltage. Designed with a SMB package, it provides ESD protection and operates across a wide temperature range of -65°C to 150°C. The diode exhibits a low leakage current of 5uA and is RoHS compliant.
Onsemi 1SMB15AT3G technical specifications.
| Capacitance | 1.02nF |
| Package/Case | SMB |
| Clamping Voltage | 24.4V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.181inch |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 15V |
| Width | 0.156inch |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB15AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
