
Unidirectional TVS Diode, 600W peak pulse power, 170V DC rated voltage, and 275V clamping voltage. Features a 2.2A peak pulse current and 2.2A max surge current. This silicon diode operates from -65°C to 150°C and is housed in a surface mount SMB package (DO-214AA).
Onsemi 1SMB170AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 275V |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 2.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 2.41mm |
| DC Rated Voltage | 170V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB170AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
