
Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation and 17V reverse standoff voltage. Features a 27.6V clamping voltage, 5µA leakage current, and 21.7A peak pulse current. Designed for ESD protection, this SMB package component operates from -65°C to 150°C and offers 915pF capacitance. It is RoHS and Halogen Free compliant, with tin matte contact plating.
Onsemi 1SMB17AT3G technical specifications.
| Capacitance | 915pF |
| Package/Case | SMB |
| Clamping Voltage | 27.6V |
| Clamping Voltage-Max | 27.6V |
| Contact Plating | Tin, Matte |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 20.9V |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 21.7A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.156inch |
| Working Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB17AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
