
Bidirectional TVS Diode for transient voltage suppression. Features 600W peak pulse power and 21.7A peak pulse current. Operating supply voltage is 17V with a reverse standoff voltage of 17V. Minimum breakdown voltage is 18.9V, and clamping voltage is 27.6V. Leakage current is 5uA. This surface mount diode is housed in an SMB package.
Onsemi 1SMB17CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 21.7A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB17CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
