
Bidirectional Transient Voltage Suppressor (TVS) designed for robust circuit protection. Features a 24V DC rated voltage and 600W peak pulse power handling. Offers a 26.7V reverse breakdown voltage and 38.9V clamping voltage. This SMB package component provides ESD protection and operates across a wide temperature range of -65°C to 150°C.
Onsemi 1SMB24CAT3G technical specifications.
| Capacitance | 366pF |
| Package/Case | SMB |
| Clamping Voltage | 38.9V |
| Clamping Voltage-Max | 38.9V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 0.179inch |
| Max Breakdown Voltage | 29.5V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Leakage Current | 5uA |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | Solder |
| DC Rated Voltage | 24V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB24CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
