
600W SMB Transient Voltage Suppressor (TVS) diode, unidirectional, featuring a 30V reverse standoff voltage and 33.3V minimum breakdown voltage. This component offers ESD protection with a 48.4V clamping voltage and a 12.4A peak pulse current capability. Designed for surface-mount applications, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Onsemi 1SMB30AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.13mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 12.4A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Width | 3.56mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB30AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
