
The 1SMB33CAT3 is a surface mount Zener diode with a clamping voltage of 53.3V and a minimum breakdown voltage of 36.7V. It operates over a temperature range of -65°C to 150°C and has a maximum surge current of 11.3A. This diode is packaged in an SMB case and is available in quantities of 2500 on tape and reel.
Onsemi 1SMB33CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 11.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB33CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
