
600W SMB Transient Voltage Suppressor (TVS) diode, unidirectional, featuring a 36V reverse standoff voltage and 40V minimum breakdown voltage. This ZENER diode offers a 58.1V clamping voltage, 10.3A peak pulse current, and 600W peak pulse power. Designed for ESD protection, it operates from -65°C to 150°C, with a low 5uA leakage current. The SMB package is supplied on a 2500-piece tape and reel, with RoHS and Halogen Free compliance.
Onsemi 1SMB36AT3G technical specifications.
| Capacitance | 470pF |
| Package/Case | SMB |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.13mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 36V |
| Width | 3.56mm |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB36AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
