
600W SMB Transient Voltage Suppressor, 43V unidirectional ZENER diode with 47.8V minimum breakdown voltage and 69.4V clamping voltage. Features 400pF capacitance, 5uA leakage current, and 8.6A peak pulse current. Designed for SMD/SMT termination in a halogen-free, lead-free, RoHS-compliant SMB package. Operates from -65°C to 150°C, offering ESD protection.
Onsemi 1SMB43AT3G technical specifications.
| Capacitance | 400pF |
| Package/Case | SMB |
| Clamping Voltage | 69.4V |
| Clamping Voltage-Max | 69.4V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 52.8V |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 8.6A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 43V |
| Width | 0.156inch |
| Working Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB43AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
