
The 1SMB43CAT3 is a bidirectional Zener diode with a clamping voltage of 69.4V and a minimum breakdown voltage of 47.8V. It operates within a temperature range of -65°C to 150°C and has a maximum surge current of 8.6A. The diode is packaged in an SMB case and is available in quantities of 2500 on tape and reel. It is not RoHS compliant and contains lead.
Onsemi 1SMB43CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 69.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 8.6A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB43CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
