
Bidirectional TVS Diode for surge suppression, featuring a 45V reverse standoff voltage and 72.2V clamping voltage. This SMB package component offers 600W peak pulse power and 8.3A peak pulse current handling. With a minimum breakdown voltage of 50V and a low leakage current of 5uA, it operates across a wide temperature range from -65°C to 150°C. Designed with Tin, Matte contact plating and SMD/SMT termination, it is Halogen Free, Lead Free, and RoHS Compliant.
Onsemi 1SMB45CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 72.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 8.3A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB45CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
