
Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation and 7.7A peak pulse current. Features a 48V reverse standoff voltage, 53.3V minimum breakdown voltage, and 77.4V clamping voltage. Designed with 190pF capacitance and a compact SMB package, this AEC-Q101 qualified component provides ESD protection and operates across a -65°C to 150°C temperature range. Packaged in a 2500-piece tape and reel, it is RoHS and Halogen Free compliant.
Onsemi 1SMB48CAT3G technical specifications.
| Capacitance | 190pF |
| Package/Case | SMB |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.095inch |
| Lead Free | Lead Free |
| Length | 0.179inch |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.7A |
| Peak Pulse Power | 600W |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | Solder |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB48CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
