Bidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 6.9A peak pulse current. Features a 54V reverse standoff voltage and 60V minimum breakdown voltage, with a clamping voltage of 87.1V. Designed for ESD protection, this halogen-free and lead-free component operates from -65°C to 150°C with a low leakage current of 5µA. Supplied on a 2500-piece tape and reel.
Onsemi 1SMB54CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 87.1V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB54CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
