
Unidirectional Zener Transient Voltage Suppressor (TVS) diode designed for voltage protection. Features a 58V reverse standoff voltage and 600W peak pulse power dissipation. Offers a 64.4V minimum breakdown voltage and 93.6V clamping voltage. Housed in an SMB package with a low leakage current of 5uA. Operating temperature range from -65°C to 150°C.
Onsemi 1SMB58AT3G technical specifications.
| Capacitance | 310pF |
| Package/Case | SMB |
| Clamping Voltage | 93.6V |
| Clamping Voltage-Max | 93.6V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 58V |
| Width | 0.156inch |
| Working Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB58AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.