
600W SMB Transient Voltage Suppressor, Bidirectional, 58V Reverse Standoff Voltage. Features 6.4A Peak Pulse Current, 93.6V Clamping Voltage, and 5uA Leakage Current. Operates from -65°C to 150°C. Halogen Free and Lead Free, RoHS Compliant. Supplied in 2500-piece tape and reel packaging.
Onsemi 1SMB58CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 93.6V |
| Clamping Voltage-Max | 93.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 71.18V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 6.4A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB58CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
