
3.0W Zener Diode Voltage Regulator, 8.2V, 5% tolerance, SMB package. Features 3W maximum power dissipation, 182mA Zener current, and 5µA maximum reverse leakage current. Operates from -65°C to 150°C, housed in a lead-free, halogen-free plastic SMB package. Supplied on a 2500-piece tape and reel.
Onsemi 1SMB5923BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 2.13mm |
| Impedance | 3.5R |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 5% |
| Width | 3.56mm |
| Working Voltage | 8.2V |
| Zener Current | 182mA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5923BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.