
11V Zener Diode Voltage Regulator, 3W Max Power Dissipation, 5% Voltage Tolerance. Features a 11V Zener Voltage and 136mA Zener Current. Packaged in an SMB case with dimensions of 4.6mm length, 3.95mm width, and 2.28mm height. Operates across a temperature range of -65°C to 150°C. This component is RoHS compliant and Halogen Free, supplied on a 2500-piece tape and reel.
Onsemi 1SMB5926BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 2.28mm |
| Impedance | 5.5R |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 11V |
| Voltage Tolerance | 5% |
| Width | 3.95mm |
| Working Voltage | 11V |
| Zener Current | 136mA |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5926BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.