
18V, 5% tolerance Zener diode voltage regulator in an SMB package. Features 550mW power dissipation, 83mA Zener current, and 1uA max reverse leakage. Operates from -65°C to 150°C, constructed from plastic, and is halogen and lead-free. Supplied on a 2500-piece tape and reel.
Onsemi 1SMB5931BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 2.28mm |
| Impedance | 12R |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Width | 3.95mm |
| Zener Current | 83mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5931BT3G to view detailed technical specifications.
No datasheet is available for this part.