
36V Zener Diode Voltage Regulator in SMB package, offering 550mW power dissipation and 5% voltage tolerance. Features a 36V working voltage with a Zener current of 41mA and a low reverse leakage current of 1uA. Operates across a wide temperature range from -65°C to 150°C. This RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi 1SMB5938BT3G technical specifications.
| Package/Case | SMB |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Impedance | 38R |
| Lead Free | Lead Free |
| Length | 0.181inch |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 36V |
| Voltage Tolerance | 5% |
| Width | 0.156inch |
| Working Voltage | 36V |
| Zener Current | 41mA |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5938BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
