The 1SMB5946BT3 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 3W and a zener voltage of 75V with a tolerance of 5%. The diode is packaged in an SMB case and is available in quantities of 2500 per reel.
Onsemi 1SMB5946BT3 technical specifications.
| Package/Case | SMB |
| Impedance | 140R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 75V |
| Voltage Tolerance | 5% |
| Zener Current | 20mA |
| Zener Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMB5946BT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
