
180V Zener Diode Voltage Regulator, 3W Max Power Dissipation, 5% Voltage Tolerance. Features a 180V Zener Voltage with a Zener Current of 8mA and a Max Reverse Leakage Current of 1uA. Packaged in an SMB case with dimensions of 0.181" length, 0.156" width, and 0.09" height. Operates across a temperature range of -65°C to 150°C and is RoHS compliant. Available in a 2500-piece tape and reel.
Onsemi 1SMB5955BT3G technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 0.09inch |
| Impedance | 900R |
| Lead Free | Lead Free |
| Length | 0.181inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 180V |
| Voltage Tolerance | 5% |
| Width | 0.156inch |
| Working Voltage | 180V |
| Zener Current | 8mA |
| Zener Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB5955BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.