
600W SMB Transient Voltage Suppressor (TVS) diode offering unidirectional protection. Features a 7V reverse standoff voltage, 7.78V minimum breakdown voltage, and 86V maximum breakdown voltage. Clamping voltage is 12V, with a maximum of 113V. Designed for ESD protection with a 50A peak pulse current and 600W peak pulse power. Packaged in an SMB (DO-214AA) surface-mount package, supplied on a 2500-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi 1SMB70AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 12V |
| Clamping Voltage-Max | 113V |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 86V |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 50A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 7.78V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 7V |
| Width | 3.95mm |
| Working Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMB70AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
