The Onsemi 1SMB78CAT3 is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 78V and a maximum non-repetitive peak reverse power dissipation of 600mW. It is packaged in a 2-pin DO-214AA package. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is rated for a maximum power dissipation of 0.55W and a maximum clamping voltage of 126V. The Onsemi 1SMB78CAT3 is suitable for use in applications where transient voltage suppression is required.
Onsemi 1SMB78CAT3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 78 |
| Breakdown Voltage-Min | 86.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 126 |
| Breakdown Voltage-Max | 95.83 |
| Power Dissipation-Max | 0.55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 1SMB78CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.