
Unidirectional Transient Voltage Suppressor (TVS) diode with a 12V working voltage, designed for robust surge protection. Features a 1.5kW peak pulse power rating and a 75.3A peak pulse current capability. Offers a breakdown voltage range of 13.3V to 14.7V, with a clamping voltage of 19.9V. Packaged in an SMC (DO-214AB) surface-mount case, this component is halogen-free, lead-free, and RoHS compliant, operating across a wide temperature range of -65°C to 150°C.
Onsemi 1SMC12AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Depth | 5.84mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6.86mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 75.3A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 6.1mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMC12AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
