
1.5kW SMC Transient Voltage Suppressor (TVS) diode, unidirectional, designed for robust overvoltage protection. Features a 14V reverse standoff voltage and a 23.2V clamping voltage. Offers a peak pulse current handling of 64.7A and a low leakage current of 5uA. Packaged in an SMC (DO-214AB) surface-mount package, supplied on a 2500-piece tape and reel. This Halogen Free and Lead Free component operates from -65°C to 150°C, providing reliable ESD protection.
Onsemi 1SMC14AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 23.2V |
| Clamping Voltage-Max | 23.2V |
| Depth | 5.84mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.26mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6.86mm |
| Max Breakdown Voltage | 17.2V |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 64.7A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 64.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 6.1mm |
| Working Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMC14AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
