
The 1SMC17AT3 is a unidirectional Zener diode with a clamping voltage of 27.6V and a maximum operating temperature of 150°C. It is available in a surface mount SMC package with a peak pulse current of 53.3A and a peak pulse power of 1.5kW. The diode is not RoHS compliant and contains lead. It has a minimum breakdown voltage of 18.9V and a reverse standoff voltage of 17V.
Onsemi 1SMC17AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 53.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 53.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMC17AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
