
Unidirectional Transient Voltage Suppressor (TVS) diode in an SMC package, offering 1.5kW peak pulse power dissipation. Features a 20V reverse standoff voltage and a 22.2V minimum breakdown voltage, with a clamping voltage of 32.4V. Designed for ESD protection, it operates from -65°C to 150°C and has a low leakage current of 5uA. This RoHS and Halogen Free component is supplied on a 2500-piece tape and reel.
Onsemi 1SMC20AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 32.4V |
| Clamping Voltage-Max | 32.4V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 46.3A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | 1SMC5.0AT3G |
| Termination | SMD/SMT |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMC20AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
