
Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power and 35.6A peak pulse current. Features a 26V DC rated voltage, 28.9V minimum breakdown voltage, and 42.1V clamping voltage. Operates across a wide temperature range of -65°C to 150°C with a low leakage current of 5µA. Designed for surface mount (SMD/SMT) termination.
Onsemi 1SMC26AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 35.6A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 26V |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMC26AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
