
Unidirectional TVS Diode, SMC package, offering 26V reverse standoff voltage and 42.1V clamping voltage. Features 1.5kW peak pulse power, 35.6A peak pulse current, and 5uA leakage current. Designed for ESD protection, this component operates from -65°C to 150°C and is RoHS compliant.
Onsemi 1SMC26AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 42.1V |
| Clamping Voltage-Max | 42.1V |
| Depth | 5.84mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6.86mm |
| Max Breakdown Voltage | 31.9V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 35.6A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 26V |
| Width | 6.1mm |
| Working Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMC26AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
