
Unidirectional TVS Diode, SMC package, offering 28V working voltage with a 31.1V reverse breakdown voltage and 45.4V clamping voltage. Features 1.5kW peak pulse power dissipation, 33A peak pulse current, and 5uA leakage current. Designed for ESD protection, operating from -65°C to 150°C, and is RoHS compliant and halogen-free.
Onsemi 1SMC28AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 45.4V |
| Clamping Voltage-Max | 45.4V |
| Current | 32A |
| Depth | 5.84mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 2.26mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6.86mm |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage | 28V |
| DC Rated Voltage | 28V |
| Width | 6.1mm |
| Working Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMC28AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
