
Unidirectional Transient Voltage Suppressor (TVS) diode in SMC package, offering 1.5kW peak pulse power dissipation and 43V reverse standoff voltage. Features a 47.8V minimum breakdown voltage and 52.8V maximum breakdown voltage, with a clamping voltage of 126V at 21.6A peak pulse current. Designed for ESD protection with a low 5uA leakage current. Operates across a wide temperature range from -65°C to 150°C. Supplied on a 2500-piece tape and reel.
Onsemi 1SMC43AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 126V |
| Current | 216A |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.26mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 52.8V |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 21.6A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | 1SMC5.0AT3G |
| Termination | SMD/SMT |
| Voltage | 43V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMC43AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
