
Unidirectional TVS Diode for surge suppression, featuring a 58V working voltage and 64.4V minimum breakdown voltage. This SMC package component offers 16A peak pulse current capability with 1.5kW peak pulse power dissipation. Designed for ESD protection, it operates from -65°C to 150°C and is RoHS compliant.
Onsemi 1SMC58AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 93.6V |
| Clamping Voltage-Max | 93.6V |
| Contact Plating | Tin, Matte |
| Depth | 5.84mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.26mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6.86mm |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 16A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 6.1mm |
| Working Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMC58AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
