
The 1SMC64AT3 is a unidirectional Zener diode with a minimum breakdown voltage of 71.1V and an operating supply voltage of 64V. It has a maximum surge current of 14.6A and a maximum operating temperature of 150°C. The diode is packaged in a surface mount SMC package and is available in quantities of 2500 per reel. The 1SMC64AT3 is not RoHS compliant and contains lead.
Onsemi 1SMC64AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 14.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMC64AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
