The 1SMC70AT3 is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 70V and a maximum breakdown voltage of 86V. It has a maximum power dissipation of 0.75W and is constructed with a silicon diode element. The diode is available in a 2-pin package with a terminal position of dual. It is suitable for use in a variety of applications requiring transient voltage suppression.
Onsemi 1SMC70AT3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Breakdown Voltage-Min | 77.8 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 113 |
| Breakdown Voltage-Max | 86 |
| Power Dissipation-Max | 0.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 1SMC70AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.