
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 75V Reverse Standoff Voltage, and 12.9V Clamping Voltage. Features 124A Current, 116.3A Max Surge Current, and 12.4A Peak Pulse Current. Operates from -65°C to 150°C with a 100uA Leakage Current. Packaged in SMC (403-03) for surface mount applications, supplied on tape and reel.
Onsemi 1SMC75AT3 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 12.9V |
| Current | 124A |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 100uA |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 116.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1SMC75AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
