Unidirectional TVS diode for surge suppression, featuring a 78V working voltage and 1.5kW peak pulse power. This component offers a 126V clamping voltage and a 1.5kW maximum power dissipation. With a 95.8V maximum breakdown voltage and 5µA maximum reverse leakage current, it operates within a -65°C to 150°C temperature range. Packaged in SMC for surface-mount termination, it is supplied on tape and reel.
Onsemi 1SMC78AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 126V |
| Clamping Voltage-Max | 126V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Breakdown Voltage | 95.8V |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 11.4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | 1SMC5.0AT3G |
| Termination | SMD/SMT |
| Width | 6.1mm |
| Working Voltage | 78V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMC78AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.