Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 8.5V Reverse Standoff Voltage, 9.44V Minimum Breakdown Voltage, and 14.4V Clamping Voltage. Features a 104.2A Maximum Surge Current, 25uA Leakage Current, and operates across a -65°C to 150°C temperature range. This surface mount component, packaged in SMC, is lead-free and RoHS compliant.
Onsemi 1SMC8.5AT3G technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 14.4V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 25uA |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 104.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 104.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMC8.5AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
