Onsemi 1SMF5920BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Contact Plating | Tin, Matte |
| Depth | 1.65mm |
| Direction | Unidirectional |
| Impedance | 2R |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 4V |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SMF5920BT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.