This dual silicon rectifier diode features a maximum operating temperature of 150°C and a maximum power dissipation of 0.2W. It has 4 terminals and a pin count of 4. The diode element material is silicon and the diode type is a rectifier diode. The device is packaged in a plastic 4-pin SC-82 package.
Onsemi 1SS383T1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 1SS383T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.