Onsemi 1SS400T1 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 3pF |
| Package/Case | SOD-523-2 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Output Current | 200mA |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SS400T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
