Onsemi 1SS400T5G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD |
| Contact Plating | Tin, Matte |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SS400T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
