
Onsemi 1SV263-TL-E technical specifications.
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Diode Type | PIN - Single |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1SV263-TL-E to view detailed technical specifications.
No datasheet is available for this part.